
Category | Thickness 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M | Width 41.34" (1.05m) |
Series | Length 164' (50.0m) 54.7 yds |
Packaging Box | Shelf Life Start Date of Manufacture |
Part Status Active | Shelf Life 12 Months |
Tape Type Adhesive Transfer | Storage/Refrigeration Temperature 70°F (21°C) |
Adhesive Acrylic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 72 899,72775 Kč | 2 915 989,11 Kč |
| Unit Price without VAT: | 72 899,72775 Kč |
|---|---|
| Unit Price with VAT: | 88 208,67058 Kč |

