9740 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: 342,93900 Kč
Datasheet
Dispensing Gun Manual 43mL, 48.5mL, 50mL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9740

DigiKey Part Number
3M6431-ND
Manufacturer
Manufacturer Product Number
9740
Description
SCOTCH-WELD EPX HAND APPLICATOR
Customer Reference
Detailed Description
Dispensing Gun Manual 43mL, 48.5mL, 50mL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Obsolete
Type
Dispensing Gun
Operating Mode
Manual
Capacity
43mL, 48.5mL, 50mL
Pressure Range
-
Voltage - Input
-
For Use With/Related Products
Adhesive Cartridges
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes