


9713XYZ 4"X108YD | |
|---|---|
DigiKey Part Number | 9713XYZ4"X108YD-ND |
Manufacturer | |
Manufacturer Product Number | 9713XYZ 4"X108YD |
Description | RF EMI SHIELDING TAPE 98.75MX4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9713 Acrylic Pressure Sensitive Adhesive (PSA) 4.000" (101.60mm) X 323.983' (98.75m) X 0.003" (0.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 323.983' (98.75m) | |
Width | 4.000" (101.60mm) | |
Thickness - Overall | 0.003" (0.09mm) | |
Operating Temperature | - | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Acrylic | |
Grade | - | |
Qualification | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 28 500,51500 Kč | 171 003,09 Kč |
| Unit Price without VAT: | 28 500,51500 Kč |
|---|---|
| Unit Price with VAT: | 34 485,62315 Kč |

