RF EMI Shielding Tape 9713 Acrylic Pressure Sensitive Adhesive (PSA) 4.500" (114.30mm) X 108.005' (32.92m) X 0.003" (0.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 9713 Acrylic Pressure Sensitive Adhesive (PSA) 4.500" (114.30mm) X 108.005' (32.92m) X 0.003" (0.09mm)
3M™ PSA Electrically Conductive Tape | Digi-Key Daily

9713 4.5"X36YD

DigiKey Part Number
97134.5"X36YD-ND
Manufacturer
Manufacturer Product Number
9713 4.5"X36YD
Description
RF EMI SHLDING TAPE 36YDS X 4.5"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 9713 Acrylic Pressure Sensitive Adhesive (PSA) 4.500" (114.30mm) X 108.005' (32.92m) X 0.003" (0.09mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
4.500" (114.30mm)
Manufacturer
3M
Thickness - Overall
0.003" (0.09mm)
Series
Adhesive
Pressure Sensitive Adhesive (PSA)
Packaging
Box
Material
Acrylic
Part Status
Active
Shelf Life
24 Months
Type
Shielding Tape
Shelf Life Start
Date of Manufacture
Shape
Rectangular
Storage/Refrigeration Temperature
70°F (21°C)
Length
108.005' (32.92m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
213 720,41000 Kč27 440,82 Kč
Manufacturers Standard Package
Unit Price without VAT:13 720,41000 Kč
Unit Price with VAT:16 601,69610 Kč