RF EMI Shielding Tape 9713 Acrylic Pressure Sensitive Adhesive (PSA) 10.236" (260.00mm) X 323.819' (98.70m) X 0.003" (0.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 9713 Acrylic Pressure Sensitive Adhesive (PSA) 10.236" (260.00mm) X 323.819' (98.70m) X 0.003" (0.09mm)
3M™ PSA Electrically Conductive Tape | Digi-Key Daily

9713 260MMX98.7M

DigiKey Part Number
9713260MMX98.7M-ND
Manufacturer
Manufacturer Product Number
9713 260MMX98.7M
Description
TAPE COND ADHESIVE 10.24"X 108YD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 9713 Acrylic Pressure Sensitive Adhesive (PSA) 10.236" (260.00mm) X 323.819' (98.70m) X 0.003" (0.09mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Shielding Tape
Shape
Rectangular
Length
323.819' (98.70m)
Width
10.236" (260.00mm)
Thickness - Overall
0.003" (0.09mm)
Operating Temperature
-
Adhesive
Pressure Sensitive Adhesive (PSA)
Material
Acrylic
Grade
-
Qualification
-
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
274 774,40500 Kč149 548,81 Kč
Manufacturers Standard Package
Unit Price without VAT:74 774,40500 Kč
Unit Price with VAT:90 477,03005 Kč