Adapter With
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95654

DigiKey Part Number
19-95654-ND
Manufacturer
Manufacturer Product Number
95654
Description
Y HOSE ADAPTOR 95654
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter With
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adapter
Includes
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 231,11000 Kč1 231,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 231,11000 Kč
Unit Price with VAT:1 489,64310 Kč