
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap | |
Number of Wire Entries | 1 | |
Termination | IDC | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Features | Flame Retardant, Hinged Lid(s) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,57000 Kč | 630,57 Kč |
| 10 | 535,86900 Kč | 5 358,69 Kč |
| 25 | 502,31400 Kč | 12 557,85 Kč |
| 50 | 478,34700 Kč | 23 917,35 Kč |
| 100 | 455,53270 Kč | 45 553,27 Kč |
| 250 | 427,04808 Kč | 106 762,02 Kč |
| 500 | 409,98596 Kč | 204 992,98 Kč |
| Unit Price without VAT: | 630,57000 Kč |
|---|---|
| Unit Price with VAT: | 762,98970 Kč |


