Connector Header Through Hole 80 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 80 position 0.079" (2.00mm)
951280-8622-AR

951280-8622-AR

DigiKey Part Number
3M9188-80-ND
Manufacturer
Manufacturer Product Number
951280-8622-AR
Description
CONN HEADER VERT 80POS 2MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 80 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
951280-8622-AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.173" (4.40mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Overall Contact Length
0.343" (8.70mm)
Packaging
Bulk
Insulation Height
0.060" (1.52mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
1A
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRPN402PAEN-RCSullins Connector Solutions13 417S5801-40-ND47,04000 KčSimilar
In-Stock: 2 054
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,32000 Kč141,32 Kč
10120,13000 Kč1 201,30 Kč
100102,11120 Kč10 211,12 Kč
50091,15316 Kč45 576,58 Kč
1 00086,80594 Kč86 805,94 Kč
Unit Price without VAT:141,32000 Kč
Unit Price with VAT:170,99720 Kč