Connector Header Through Hole 62 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

951262-8622-AR

DigiKey Part Number
3M9188-62-ND
Manufacturer
Manufacturer Product Number
951262-8622-AR
Description
CONN HEADER VERT 62POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 62 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
951262-8622-AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.173" (4.40mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.343" (8.70mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,04000 Kč127,04 Kč
10115,32100 Kč1 153,21 Kč
100101,60510 Kč10 160,51 Kč
50086,36436 Kč43 182,18 Kč
1 00073,66350 Kč73 663,50 Kč
Manufacturers Standard Package
Unit Price without VAT:127,04000 Kč
Unit Price with VAT:153,71840 Kč