951260-8622-AR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 213,13000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 194,86000 Kč
Datasheet
Connector Header Through Hole 60 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

951260-8622-AR

DigiKey Part Number
3M9188-60-ND
Manufacturer
Manufacturer Product Number
951260-8622-AR
Description
CONN HEADER VERT 60POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 60 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.173" (4.40mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.343" (8.70mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,65000 Kč114,65 Kč
1097,34700 Kč973,47 Kč
10082,74050 Kč8 274,05 Kč
50073,86004 Kč36 930,02 Kč
1 00070,33742 Kč70 337,42 Kč
Manufacturers Standard Package
Unit Price without VAT:114,65000 Kč
Unit Price with VAT:138,72650 Kč