




951114-8622-AR | |
|---|---|
DigiKey Part Number | 3M156413-14-ND |
Manufacturer | |
Manufacturer Product Number | 951114-8622-AR |
Description | CONN HEADER VERT 14POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 951114-8622-AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.173" (4.40mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | 0.343" (8.70mm) | |
Insulation Height | 0.060" (1.52mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 10 | 22,83900 Kč | 228,39 Kč |
| 100 | 20,50270 Kč | 2 050,27 Kč |
| 500 | 16,77558 Kč | 8 387,79 Kč |
| 1 000 | 14,91161 Kč | 14 911,61 Kč |
| 5 000 | 13,04767 Kč | 65 238,35 Kč |
| 10 000 | 12,39527 Kč | 123 952,70 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |

