
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.430" (10.92mm) | |
Length - Overall | 1.110" (28.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper, ETP | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.400" (10.16mm) | |
Length - Termination | 0.460" (11.68mm) | |
Tongue Inside Opening | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,87000 Kč | 11,87 Kč |
10 | 10,14400 Kč | 101,44 Kč |
30 | 9,39433 Kč | 281,83 Kč |
50 | 9,05680 Kč | 452,84 Kč |
100 | 8,62570 Kč | 862,57 Kč |
250 | 8,08452 Kč | 2 021,13 Kč |
500 | 7,69794 Kč | 3 848,97 Kč |
1 000 | 7,33029 Kč | 7 330,29 Kč |
2 500 | 6,87123 Kč | 17 178,08 Kč |
Unit Price without VAT: | 11,87000 Kč |
---|---|
Unit Price with VAT: | 14,36270 Kč |