Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94793

DigiKey Part Number
3M160912-ND
Manufacturer
Manufacturer Product Number
94793
Description
CONN BUTT SPLICE 8 AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Fully Insulated
Features
Brazed Seam
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 375
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1020,13700 Kč201,37 Kč
3018,62533 Kč558,76 Kč
5017,96580 Kč898,29 Kč
10017,10500 Kč1 710,50 Kč
25016,03240 Kč4 008,10 Kč
50015,26680 Kč7 633,40 Kč
1 00014,53818 Kč14 538,18 Kč
2 50013,62804 Kč34 070,10 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč