
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 30 | 16,51133 Kč | 495,34 Kč |
| 50 | 15,92480 Kč | 796,24 Kč |
| 100 | 15,16270 Kč | 1 516,27 Kč |
| 250 | 14,21144 Kč | 3 552,86 Kč |
| 500 | 13,53238 Kč | 6 766,19 Kč |
| 1 000 | 12,88626 Kč | 12 886,26 Kč |
| 2 500 | 12,07948 Kč | 30 198,70 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |


