Similar

Category | Wire Gauge 18-22 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Features Butted Seam |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper, ETP |
Stud/Tab Size 8 Stud | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.340" (8.64mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.890" (22.61mm) | Length - Ring Center to Termination 0.290" (7.37mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.440" (11.18mm) |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNF18-8F-C | Panduit Corp | 100 | 298-15555-ND | 39,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,33334 Kč | 7 333,34 Kč |
| Unit Price without VAT: | 7,33334 Kč |
|---|---|
| Unit Price with VAT: | 8,87334 Kč |


