Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94761

DigiKey Part Number
3M160900-ND
Manufacturer
Manufacturer Product Number
94761
Description
CONN RING CIR 6AWG #5/16 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.630" (16.00mm)
Length - Overall
1.580" (40.13mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Blue
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.440" (11.18mm)
Material - Insulation
Polyamide (PA), Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1031,60200 Kč316,02 Kč
3029,23633 Kč877,09 Kč
5028,20040 Kč1 410,02 Kč
10026,85220 Kč2 685,22 Kč
25025,16988 Kč6 292,47 Kč
50023,96838 Kč11 984,19 Kč
1 00022,82441 Kč22 824,41 Kč
2 50021,39612 Kč53 490,30 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč