Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94738

DigiKey Part Number
3M160886-ND
Manufacturer
Manufacturer Product Number
94738
Description
CONN RING CIR 14-16AWG #8 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
8 Stud
Contact Finish
Tin
Thickness
0.030" (0.76mm)
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.330" (8.38mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.910" (23.11mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,47000 Kč11,47 Kč
109,76000 Kč97,60 Kč
309,03733 Kč271,12 Kč
508,71760 Kč435,88 Kč
1008,30050 Kč830,05 Kč
2507,77992 Kč1 944,98 Kč
5007,40788 Kč3 703,94 Kč
1 0007,05396 Kč7 053,96 Kč
2 5006,61211 Kč16 530,28 Kč
Manufacturers Standard Package
Unit Price without VAT:11,47000 Kč
Unit Price with VAT:13,87870 Kč