Adhesive Transfer Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9472LE 1"X60YD

DigiKey Part Number
3M160882-ND
Manufacturer
Manufacturer Product Number
9472LE 1"X60YD
Description
TAPE ADHSV TRNSFR CLR 1"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0094" (9.4 mils, 0.239mm)
Thickness - Adhesive
0.0052" (5.2 mils, 0.132mm)
Thickness - Backing, Carrier
0.0042" (4.2 mils, 0.107mm)
Width
1.00" (25.40mm)
Length
180' (55.0m) 60 yds
Color
Clear
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
69.8°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 120,24000 Kč1 120,24 Kč
18810,06778 Kč14 581,22 Kč
27776,32704 Kč20 960,83 Kč
54723,17889 Kč39 051,66 Kč
108704,60731 Kč76 097,59 Kč
Unit Price without VAT:1 120,24000 Kč
Unit Price with VAT:1 355,49040 Kč