Adhesive Transfer Tape Acrylic, 300LSE Adhesive 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9471LE-.5"X60YD

DigiKey Part Number
3M157560-ND
Manufacturer
Manufacturer Product Number
9471LE-.5"X60YD
Description
TAPE ADHESIVE TRANSFER 1/2"X60YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 300LSE Adhesive 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 300LSE
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0063" (6.3 mils, 0.160mm)
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Width
0.50" (12.70mm) 1/2"
Length
180' (55.0m) 60 yds
Color
-
Usage
Bonding
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1380,48000 Kč380,48 Kč
18271,65556 Kč4 889,80 Kč
36251,84778 Kč9 066,52 Kč
54241,17759 Kč13 023,59 Kč
108224,37139 Kč24 232,11 Kč
252210,02417 Kč52 926,09 Kč
Manufacturers Standard Package
Unit Price without VAT:380,48000 Kč
Unit Price with VAT:460,38080 Kč