
9471LE-2"X60YD | |
|---|---|
DigiKey Part Number | 9471LE-2"X60YD-ND |
Manufacturer | |
Manufacturer Product Number | 9471LE-2"X60YD |
Description | TAPE ADHESIVE TRANSFER 2"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 300LSE Adhesive 2.00" (50.80mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 300LSE | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0063" (6.3 mils, 0.160mm) | |
Thickness - Adhesive | 0.0023" (2.3 mils, 0.058mm) | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 2.00" (50.80mm) | |
Length | 180' (55.0m) 60 yds | |
Color | - | |
Usage | Bonding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 310,91000 Kč | 1 310,91 Kč |
| 12 | 991,61333 Kč | 11 899,36 Kč |
| 30 | 900,75833 Kč | 27 022,75 Kč |
| 54 | 848,70407 Kč | 45 830,02 Kč |
| 102 | 840,10529 Kč | 85 690,74 Kč |
| Unit Price without VAT: | 1 310,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 586,20110 Kč |


