939852-01-07-RA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1 946
Unit Price: 86,13000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 9
Unit Price: 38,37000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 806
Unit Price: 41,71000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 62,57000 Kč
Datasheet
14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

939852-01-07-RA

DigiKey Part Number
939852-01-07-RA-ND
Manufacturer
Manufacturer Product Number
939852-01-07-RA
Description
CONN RCPT 14POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
939852-01-07-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.325" (8.25mm)
Connector Type
Contact Length - Post
0.125" (3.18mm)
Contact Type
Forked
Operating Temperature
-40°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch - Mating
Voltage Rating
1500V
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-534206-7TE Connectivity AMP Connectors1 946A32938-ND86,13000 KčSimilar
68683-307Amphenol CS (FCI)9609-5638-ND38,37000 KčSimilar
68683-307LFAmphenol CS (FCI)0609-3574-ND0,00000 KčSimilar
76342-307LFAmphenol CS (FCI)1 806609-5987-ND41,71000 KčSimilar
BCS-107-L-D-TESamtec Inc.0612-BCS-107-L-D-TE-ND62,57000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
81040,24314 Kč32 596,94 Kč
Unit Price without VAT:40,24314 Kč
Unit Price with VAT:48,69420 Kč