93020LE-CONFIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93020LE-54"X60YD

DigiKey Part Number
19-93020LE-54"X60YD-ND
Manufacturer
Manufacturer Product Number
93020LE-54"X60YD
Description
TAPE DBL COATED/SIDED 54"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive 54.00" (1.37m) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyethylene-Terephthalate (PET)
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
54.00" (1.37m)
Length
180' (55.0m) 60 yds
Color
-
Usage
-
Temperature Range
-40°F ~ 300°F (-40°C ~ 149°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122 368,11000 Kč22 368,11 Kč
Manufacturers Standard Package
Unit Price without VAT:22 368,11000 Kč
Unit Price with VAT:27 065,41310 Kč