93005LE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93005LE

DigiKey Part Number
19-93005LE-ND
Manufacturer
Manufacturer Product Number
93005LE
Description
TAPE DBL COATED/SIDED CLR 1'X1YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Clear 12.00" (304.80mm) 1' X 3' (914.4mm) 1 yd
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0020" (2.0 mils, 0.051mm)
Thickness - Adhesive
0.0007" (0.7 mils, 0.018mm)
Thickness - Backing, Carrier
0.0005" (0.5 mils, 0.013mm)
Width
12.00" (304.80mm) 1'
Length
3' (914.4mm) 1 yd
Color
Clear
Usage
Holding
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128 661,68000 Kč28 661,68 Kč
Manufacturers Standard Package
Unit Price without VAT:28 661,68000 Kč
Unit Price with VAT:34 680,63280 Kč