
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.150" (3.81mm) |
Part Status Obsolete | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 801-41-014-10-012000 | Mill-Max Manufacturing Corp. | 0 | 801-41-014-10-012000-ND | 270,20380 Kč | Similar |
| 801-91-014-10-002000 | Mill-Max Manufacturing Corp. | 0 | 801-91-014-10-002000-ND | 267,57180 Kč | Similar |
| 801-91-014-10-012000 | Mill-Max Manufacturing Corp. | 0 | 801-91-014-10-012000-ND | 270,20380 Kč | Similar |
| 801-93-014-10-004000 | Mill-Max Manufacturing Corp. | 0 | 801-93-014-10-004000-ND | 346,13040 Kč | Similar |
| 801-93-014-62-001000 | Mill-Max Manufacturing Corp. | 0 | 801-93-014-62-001000-ND | 368,48340 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,62000 Kč | 73,62 Kč |
| 10 | 62,54600 Kč | 625,46 Kč |
| 100 | 53,16070 Kč | 5 316,07 Kč |
| Unit Price without VAT: | 73,62000 Kč |
|---|---|
| Unit Price with VAT: | 89,08020 Kč |













