929984-01-10-RK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Preci-Dip
In Stock: 2 000
Unit Price: 22,68000 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 249,40160 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 245,85850 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 249,40160 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 309,45600 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 300
Unit Price: 126,83000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 73,28000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 64,46000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 37,59000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 44,94000 Kč
Datasheet
10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929984-01-10-RK

DigiKey Part Number
929984-01-10-RK-ND
Manufacturer
Manufacturer Product Number
929984-01-10-RK
Description
CONN RCPT 10POS 0.1 TIN PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
929984-01-10-RK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.150" (3.81mm)
Part Status
Active
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
1000V
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
310-87-110-41-001101Preci-Dip2 0001212-1099-ND22,68000 KčSimilar
801-41-010-10-012000Mill-Max Manufacturing Corp.0801-41-010-10-012000-ND249,40160 KčSimilar
801-91-010-10-002000Mill-Max Manufacturing Corp.0801-91-010-10-002000-ND245,85850 KčSimilar
801-91-010-10-012000Mill-Max Manufacturing Corp.0801-91-010-10-012000-ND249,40160 KčSimilar
801-93-010-62-001000Mill-Max Manufacturing Corp.0801-93-010-62-001000-ND309,45600 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
43233,42472 Kč14 439,48 Kč
Unit Price without VAT:33,42472 Kč
Unit Price with VAT:40,44391 Kč