
929974-01-06-RK | |
---|---|
DigiKey Part Number | 19-929974-01-06-RK-ND |
Manufacturer | |
Manufacturer Product Number | 929974-01-06-RK |
Description | 3M BOARDMOUNT SOCKET, 929 SERIES |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Insulation Color | Black | |
Insulation Height | 0.325" (8.25mm) | |
Contact Length - Post | 0.125" (3.18mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 1500V | |
Applications | - | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,33000 Kč | 38,33 Kč |
10 | 32,51600 Kč | 325,16 Kč |
100 | 27,62270 Kč | 2 762,27 Kč |
648 | 24,20844 Kč | 15 687,07 Kč |
1 296 | 23,05331 Kč | 29 877,09 Kč |
5 184 | 20,90663 Kč | 108 379,97 Kč |
10 368 | 19,90989 Kč | 206 425,74 Kč |
Unit Price without VAT: | 38,33000 Kč |
---|---|
Unit Price with VAT: | 46,37930 Kč |