14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929870-01-14-10

DigiKey Part Number
929870-01-14-10-ND
Manufacturer
Manufacturer Product Number
929870-01-14-10
Description
CONN RCPT 14POS 0.1 GOLD PCB
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.150" (3.81mm)
Part Status
Obsolete
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
1000V
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
310-83-114-01-640101Preci-Dip0310-83-114-01-640101-ND41,31267 KčSimilar
310-83-114-01-666101Preci-Dip0310-83-114-01-666101-ND39,26167 KčSimilar
310-87-114-01-640101Preci-Dip01212-1100-ND23,02499 KčSimilar
310-87-114-01-666101Preci-Dip0310-87-114-01-666101-ND22,12888 KčSimilar
310-87-114-01-754101Preci-Dip0310-87-114-01-754101-ND25,59437 KčSimilar
In-Stock: 122
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,74000 Kč71,74 Kč
1060,89800 Kč608,98 Kč
10051,74880 Kč5 174,88 Kč
Manufacturers Standard Package
Unit Price without VAT:71,74000 Kč
Unit Price with VAT:86,80540 Kč