929850-01-21-RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929850-01-21-RA

DigiKey Part Number
19-929850-01-21-RA-ND
Manufacturer
Manufacturer Product Number
929850-01-21-RA
Description
3M BOARDMOUNT SOCKET, 929 SERIES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
21 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.325" (8.25mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1500V
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,62000 Kč80,62 Kč
1068,43400 Kč684,34 Kč
32453,52417 Kč17 341,83 Kč
64850,97023 Kč33 028,71 Kč
1 29648,53909 Kč62 906,66 Kč
Manufacturers Standard Package
Unit Price without VAT:80,62000 Kč
Unit Price with VAT:97,55020 Kč