
929850-01-15-10 | |
|---|---|
DigiKey Part Number | 929850-01-15-ND |
Manufacturer | |
Manufacturer Product Number | 929850-01-15-10 |
Description | CONN RCPT 15POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 15 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 929850-01-15-10 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.325" (8.25mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 1500V |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,81000 Kč | 131,81 Kč |
| 10 | 119,14700 Kč | 1 191,47 Kč |
| 100 | 104,31500 Kč | 10 431,50 Kč |
| 500 | 87,84378 Kč | 43 921,89 Kč |
| 1 000 | 76,86336 Kč | 76 863,36 Kč |
| Unit Price without VAT: | 131,81000 Kč |
|---|---|
| Unit Price with VAT: | 159,49010 Kč |



















