10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929850-01-10-30

DigiKey Part Number
929850-01-10-30-ND
Manufacturer
Manufacturer Product Number
929850-01-10-30
Description
CONN RCPT 10POS 0.1 GOLD PCB
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
929850-01-10-30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.325" (8.25mm)
Part Status
Obsolete
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Voltage Rating
1500V
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-215297-0TE Connectivity AMP Connectors4 1531-215297-0-ND37,38000 KčSimilar
801-41-010-10-001000Mill-Max Manufacturing Corp.0801-41-010-10-001000-ND256,30167 KčSimilar
801-41-010-10-004000Mill-Max Manufacturing Corp.0801-41-010-10-004000-ND285,37120 KčSimilar
801-87-010-10-001101Preci-Dip4 7011212-1195-ND28,98000 KčSimilar
801-91-010-10-001000Mill-Max Manufacturing Corp.0801-91-010-10-001000-ND256,32680 KčSimilar
In-Stock: 365
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,25000 Kč64,25 Kč
1054,57400 Kč545,74 Kč
10046,38670 Kč4 638,67 Kč
Manufacturers Standard Package
Unit Price without VAT:64,25000 Kč
Unit Price with VAT:77,74250 Kč