Connector Header Through Hole, Right Angle 22 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929838-04-11-RK

DigiKey Part Number
3M156513-22-ND
Manufacturer
Manufacturer Product Number
929838-04-11-RK
Description
CONN HEADER R/A 22POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 22 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929838-04-11-RK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.145" (3.68mm)
Overall Contact Length
-
Insulation Height
0.215" (5.45mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,21000 Kč36,21 Kč
1031,47000 Kč314,70 Kč
10028,12490 Kč2 812,49 Kč
50023,43750 Kč11 718,75 Kč
1 00020,08928 Kč20 089,28 Kč
5 00017,81247 Kč89 062,35 Kč
10 00017,41069 Kč174 106,90 Kč
Manufacturers Standard Package
Unit Price without VAT:36,21000 Kč
Unit Price with VAT:43,81410 Kč
Alternate Length
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: 4,84000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 9,05000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: 11,79000 Kč
CONN HEADER R/A 8POS 2.54MM
In-Stock: 0
Unit Price: 15,58000 Kč
CONN HEADER R/A 10POS 2.54MM
In-Stock: 453
Unit Price: 21,47000 Kč