929838-01-16 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 35,51399 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Connector Header Through Hole, Right Angle 32 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929838-01-16

DigiKey Part Number
3M156509-32-ND
Manufacturer
Manufacturer Product Number
929838-01-16
Description
CONN HEADER R/A 32POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 32 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929838-01-16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.215" (5.45mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,99000 Kč67,99 Kč
1061,80300 Kč618,03 Kč
10054,45640 Kč5 445,64 Kč
50046,28810 Kč23 144,05 Kč
1 00039,48117 Kč39 481,17 Kč
5 00035,39684 Kč176 984,20 Kč
Manufacturers Standard Package
Unit Price without VAT:67,99000 Kč
Unit Price with VAT:82,26790 Kč