Similar
Similar
Similar
Similar
Similar
Similar

929838-01-08-RK | |
|---|---|
DigiKey Part Number | 3M156510-16-ND |
Manufacturer | |
Manufacturer Product Number | 929838-01-08-RK |
Description | CONN HEADER R/A 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929838-01-08-RK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.235" (5.97mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | - | |
Insulation Height | 0.215" (5.45mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 200.0µin (5.08µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.5A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 10 | 23,87100 Kč | 238,71 Kč |
| 100 | 21,42890 Kč | 2 142,89 Kč |
| 500 | 17,53254 Kč | 8 766,27 Kč |
| 1 000 | 15,58437 Kč | 15 584,37 Kč |
| 5 000 | 13,63640 Kč | 68 182,00 Kč |
| 10 000 | 12,95457 Kč | 129 545,70 Kč |
| Unit Price without VAT: | 28,21000 Kč |
|---|---|
| Unit Price with VAT: | 34,13410 Kč |








