Connector Header Through Hole 28 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929836-09-14

DigiKey Part Number
3M156507-28-ND
Manufacturer
Manufacturer Product Number
929836-09-14
Description
CONN HEADER VERT 28POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 28 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-09-14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.145" (3.68mm)
Overall Contact Length
0.480" (12.19mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,16000 Kč58,16 Kč
1052,85200 Kč528,52 Kč
10046,56520 Kč4 656,52 Kč
50039,58124 Kč19 790,62 Kč
1 00033,76037 Kč33 760,37 Kč
5 00030,26786 Kč151 339,30 Kč
Manufacturers Standard Package
Unit Price without VAT:58,16000 Kč
Unit Price with VAT:70,37360 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 602
Unit Price: 120,32000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 297
Unit Price: 14,70000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: 15,96000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: 19,32000 Kč
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: 24,15000 Kč