Connector Header Through Hole 46 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929836-08-23

DigiKey Part Number
3M156505-46-ND
Manufacturer
Manufacturer Product Number
929836-08-23
Description
CONN HEADER VERT 46POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 46 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-08-23 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.310" (7.87mm)
Overall Contact Length
0.645" (16.38mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,78000 Kč95,78 Kč
1087,04200 Kč870,42 Kč
10076,69150 Kč7 669,15 Kč
50065,18722 Kč32 593,61 Kč
1 00055,60084 Kč55 600,84 Kč
Manufacturers Standard Package
Unit Price without VAT:95,78000 Kč
Unit Price with VAT:115,89380 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 0
Unit Price: 92,75683 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: 10,74000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: 16,00000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: 19,37000 Kč
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: 24,21000 Kč