Connector Header Through Hole 64 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929836-03-32-RK

DigiKey Part Number
3M156450-64-ND
Manufacturer
Manufacturer Product Number
929836-03-32-RK
Description
CONN HEADER VERT 64POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 64 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-03-32-RK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.410" (10.41mm)
Overall Contact Length
0.745" (18.92mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,57000 Kč99,57 Kč
1090,45200 Kč904,52 Kč
10079,69320 Kč7 969,32 Kč
50067,73890 Kč33 869,45 Kč
1 00057,77741 Kč57 777,41 Kč
Manufacturers Standard Package
Unit Price without VAT:99,57000 Kč
Unit Price with VAT:120,47970 Kč
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 8
Unit Price: 5,05000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 918
Unit Price: 9,26000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 5412
Unit Price: 15,79000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 1016
Unit Price: 16,00000 Kč
CONN HEADER VERT 10POS 2.54MM
In-Stock: 438
Unit Price: 18,10000 Kč