Connector Header Through Hole 34 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929836-01-17-RK

DigiKey Part Number
3M156386-34-ND
Manufacturer
Manufacturer Product Number
929836-01-17-RK
Description
CONN HEADER VERT 34POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-01-17-RK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.445" (11.30mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,26000 Kč57,26 Kč
1049,74100 Kč497,41 Kč
10044,45340 Kč4 445,34 Kč
50037,04506 Kč18 522,53 Kč
1 00031,75308 Kč31 753,08 Kč
5 00028,15429 Kč140 771,45 Kč
Manufacturers Standard Package
Unit Price without VAT:57,26000 Kč
Unit Price with VAT:69,28460 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 900
Unit Price: 92,83000 Kč
CONN HEADER VERT 2POS
In-Stock: 2968
Unit Price: 5,05000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 698
Unit Price: 9,26000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 526
Unit Price: 15,79000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 815
Unit Price: 18,73000 Kč