
Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.610" (15.49mm) |
Series | Overall Contact Length 0.945" (24.00mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,36300 Kč | 83,63 Kč |
| 100 | 6,49860 Kč | 649,86 Kč |
| 500 | 5,57050 Kč | 2 785,25 Kč |
| 1 000 | 4,64202 Kč | 4 642,02 Kč |
| 5 000 | 3,97890 Kč | 19 894,50 Kč |
| 10 000 | 3,71364 Kč | 37 136,40 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |








