
929834-04-36-RK | |
|---|---|
DigiKey Part Number | 3M156868-36-ND |
Manufacturer | |
Manufacturer Product Number | 929834-04-36-RK |
Description | CONN HEADER VERT 36POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929834-04-36-RK Models |
Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.510" (12.95mm) |
Series | Overall Contact Length 0.845" (21.46mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 62,44800 Kč | 624,48 Kč |
| 300 | 49,11993 Kč | 14 735,98 Kč |
| 600 | 46,77585 Kč | 28 065,51 Kč |
| 1 200 | 44,54446 Kč | 53 453,35 Kč |
| 5 100 | 40,22595 Kč | 205 152,35 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |







