929834-04-04-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929834-04-04

DigiKey Part Number
3M156867-04-ND
Manufacturer
Manufacturer Product Number
929834-04-04
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.510" (12.95mm)
Overall Contact Length
0.845" (21.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 467
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,32000 Kč13,32 Kč
1011,52700 Kč115,27 Kč
1009,50000 Kč950,00 Kč
5008,26082 Kč4 130,41 Kč
1 0006,81501 Kč6 815,01 Kč
5 0005,98897 Kč29 944,85 Kč
10 0005,57593 Kč55 759,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,32000 Kč
Unit Price with VAT:16,11720 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: 59,13760 Kč
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price:
CONN HEADER VERT 2POS 2.54MM
In-Stock: 917
Unit Price: 11,44000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 772
Unit Price: 9,99000 Kč
CONN HEADER VERT 5POS 2.54MM
In-Stock: 655
Unit Price: 19,14000 Kč