Connector Header Through Hole 9 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929834-01-09-RK

DigiKey Part Number
3M156862-09-ND
Manufacturer
Manufacturer Product Number
929834-01-09-RK
Description
CONN HEADER VERT 9POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.445" (11.30mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,79000 Kč22,79 Kč
1019,19700 Kč191,97 Kč
10017,23620 Kč1 723,62 Kč
50014,10186 Kč7 050,93 Kč
1 00012,53489 Kč12 534,89 Kč
5 00010,96813 Kč54 840,65 Kč
10 00010,41972 Kč104 197,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,79000 Kč
Unit Price with VAT:27,57590 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: 66,73000 Kč
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 3,49000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 649
Unit Price: 10,68000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: 12,93000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 4968
Unit Price: 11,09000 Kč