
929715-10-19-I | |
|---|---|
DigiKey Part Number | 3M156379-38-ND |
Manufacturer | |
Manufacturer Product Number | 929715-10-19-I |
Description | CONN HEADER VERT 38POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 38 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929715-10-19-I Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.175" (4.45mm) |
Series | Overall Contact Length 0.593" (15.07mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,76000 Kč | 234,76 Kč |
| 10 | 208,11100 Kč | 2 081,11 Kč |
| 100 | 181,43530 Kč | 18 143,53 Kč |
| 500 | 154,75316 Kč | 77 376,58 Kč |
| 1 000 | 141,94606 Kč | 141 946,06 Kč |
| Unit Price without VAT: | 234,76000 Kč |
|---|---|
| Unit Price with VAT: | 284,05960 Kč |







