929715-01-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
929715-01-xx-xx
929715-01-15-I
929715-01-15-I

929715-01-15-I

DigiKey Part Number
3M156153-30-ND
Manufacturer
Manufacturer Product Number
929715-01-15-I
Description
CONN HEADER VERT 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929715-01-15-I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.528" (13.42mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1194,29000 Kč194,29 Kč
10174,84100 Kč1 748,41 Kč
100156,26260 Kč15 626,26 Kč
500130,92300 Kč65 461,50 Kč
1 000115,71901 Kč115 719,01 Kč
Manufacturers Standard Package
Unit Price without VAT:194,29000 Kč
Unit Price with VAT:235,09090 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 30
Unit Price: 369,01000 Kč
CONN HEADER VERT 2POS
In-Stock: 0
Unit Price: 16,42000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 4555
Unit Price: 30,31000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: 45,68000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 169
Unit Price: 56,41000 Kč