



929700-01-36-RK | |
|---|---|
DigiKey Part Number | 3M156408-36-ND |
Manufacturer | |
Manufacturer Product Number | 929700-01-36-RK |
Description | CONN HEADER VERT 36POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929700-01-36-RK Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.528" (13.42mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78511-236HLF | Amphenol CS (FCI) | 1 | 609-5727-ND | 2,19000 Kč | Similar |
| PBC36SFAN | Sullins Connector Solutions | 1 729 | S1211E-36-ND | 1,77000 Kč | Similar |
| PEC36SFAN | Sullins Connector Solutions | 9 639 | S1212E-36-ND | 1,50000 Kč | Similar |
| PEC36SFCN | Sullins Connector Solutions | 464 | S1232E-36-ND | 2,40000 Kč | Similar |
| TSW-136-14-G-S | Samtec Inc. | 0 | 612-TSW-136-14-G-S-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,49000 Kč | 70,49 Kč |
| 10 | 59,83400 Kč | 598,34 Kč |
| 300 | 47,05627 Kč | 14 116,88 Kč |
| 600 | 44,81047 Kč | 26 886,28 Kč |
| 1 200 | 42,67278 Kč | 51 207,34 Kč |
| 5 100 | 38,53544 Kč | 196 530,74 Kč |
| Unit Price without VAT: | 70,49000 Kč |
|---|---|
| Unit Price with VAT: | 85,29290 Kč |



