Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929667-04-25-I

DigiKey Part Number
3M156316-50-ND
Manufacturer
Manufacturer Product Number
929667-04-25-I
Description
CONN HEADER R/A 50POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929667-04-25-I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.145" (3.68mm)
Packaging
Bulk
Insulation Height
0.215" (5.45mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Contact Finish Thickness - Post
10.0µin (0.25µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1277,38000 Kč277,38 Kč
10245,92800 Kč2 459,28 Kč
100214,39040 Kč21 439,04 Kč
500182,86186 Kč91 430,93 Kč
1 000167,72869 Kč167 728,69 Kč
Manufacturers Standard Package
Unit Price without VAT:277,38000 Kč
Unit Price with VAT:335,62980 Kč
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 0
Unit Price: 351,62000 Kč
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: 16,06000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 552
Unit Price: 29,20000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 2310
Unit Price: 40,88000 Kč
CONN HEADER R/A 8POS 2.54MM
In-Stock: 0
Unit Price: 54,43000 Kč