Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929667-04-13-EU

DigiKey Part Number
3M156325-26-ND
Manufacturer
Manufacturer Product Number
929667-04-13-EU
Description
CONN HEADER R/A 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929667-04-13-EU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.145" (3.68mm)
Overall Contact Length
-
Insulation Height
0.215" (5.45mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,04000 Kč148,04 Kč
10133,92500 Kč1 339,25 Kč
100117,26960 Kč11 726,96 Kč
50098,75276 Kč49 376,38 Kč
1 00086,40866 Kč86 408,66 Kč
Manufacturers Standard Package
Unit Price without VAT:148,04000 Kč
Unit Price with VAT:179,12840 Kč