Connector Header Through Hole, Right Angle 38 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929667-02-19-I

DigiKey Part Number
3M156315-38-ND
Manufacturer
Manufacturer Product Number
929667-02-19-I
Description
CONN HEADER R/A 38POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 38 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929667-02-19-I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.405" (10.29mm)
Packaging
Bulk
Insulation Height
0.215" (5.45mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Contact Finish Thickness - Post
10.0µin (0.25µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1221,95000 Kč221,95 Kč
10199,75400 Kč1 997,54 Kč
100178,52500 Kč17 852,50 Kč
500149,57464 Kč74 787,32 Kč
1 000132,20467 Kč132 204,67 Kč
Manufacturers Standard Package
Unit Price without VAT:221,95000 Kč
Unit Price with VAT:268,55950 Kč
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 393
Unit Price: 361,17000 Kč
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: 16,17000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 29,40000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 300
Unit Price: 41,16000 Kč
CONN HEADER R/A 8POS 2.54MM
In-Stock: 350
Unit Price: 54,80000 Kč