929665-08-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929665-08-23-I

DigiKey Part Number
3M156312-46-ND
Manufacturer
Manufacturer Product Number
929665-08-23-I
Description
CONN HEADER VERT 46POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 46 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929665-08-23-I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.310" (7.87mm)
Overall Contact Length
0.645" (16.38mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1227,20000 Kč227,20 Kč
10204,48100 Kč2 044,81 Kč
100182,74120 Kč18 274,12 Kč
500153,10678 Kč76 553,39 Kč
1 000135,32680 Kč135 326,80 Kč
Manufacturers Standard Package
Unit Price without VAT:227,20000 Kč
Unit Price with VAT:274,91200 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 408
Unit Price: 287,75000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1632
Unit Price: 27,26000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 1052
Unit Price: 37,24000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: 46,40000 Kč
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: 53,68000 Kč