
| 929665-03-23-I | |
|---|---|
| DigiKey Part Number | 3M156309-46-ND | 
| Manufacturer | |
| Manufacturer Product Number | 929665-03-23-I | 
| Description | CONN HEADER VERT 46POS 2.54MM | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 46 position 0.100" (2.54mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 929665-03-23-I Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Unshrouded | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | 0.235" (5.97mm) | |
| Contact Length - Post | 0.410" (10.41mm) | |
| Overall Contact Length | 0.745" (18.92mm) | |
| Insulation Height | 0.100" (2.54mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
| Contact Finish - Post | Gold | |
| Contact Material | Copper Alloy | |
| Insulation Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
| Features | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | 2.5A | |
| Voltage Rating | - | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 206,60000 Kč | 206,60 Kč | 
| 10 | 185,88100 Kč | 1 858,81 Kč | 
| 100 | 166,12970 Kč | 16 612,97 Kč | 
| 500 | 139,18922 Kč | 69 594,61 Kč | 
| 1 000 | 123,02546 Kč | 123 025,46 Kč | 
| Unit Price without VAT: | 206,60000 Kč | 
|---|---|
| Unit Price with VAT: | 249,98600 Kč | 





 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic