Connector Header Through Hole 28 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929665-03-14-I

DigiKey Part Number
3M156309-28-ND
Manufacturer
Manufacturer Product Number
929665-03-14-I
Description
CONN HEADER VERT 28POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 28 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929665-03-14-I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.410" (10.41mm)
Overall Contact Length
0.745" (18.92mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1132,50000 Kč132,50 Kč
10119,71000 Kč1 197,10 Kč
100104,81360 Kč10 481,36 Kč
50088,26426 Kč44 132,13 Kč
1 00077,23127 Kč77 231,27 Kč
Manufacturers Standard Package
Unit Price without VAT:132,50000 Kč
Unit Price with VAT:160,32500 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 449
Unit Price: 271,50000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 690
Unit Price: 25,62000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 593
Unit Price: 31,92000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 600
Unit Price: 43,68000 Kč
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: 53,12000 Kč